Part Details for L-19560 by Rhombus Industries Inc
Overview of L-19560 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L-19560
L-19560 CAD Models
L-19560 Part Data Attributes:
|
L-19560
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
L-19560
Rhombus Industries Inc
General Purpose Inductor, 68uH, 20%, 1 Element, SMD,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.86 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for L-19560
This table gives cross-reference parts and alternative options found for L-19560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-19560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASPI-1306T-471-M | 1 ELEMENT, 470uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Abracon Corporation | L-19560 vs ASPI-1306T-471-M |
B2127AT | General Purpose Inductor, 340uH, 7%, 2 Element, SMD, | Pulse Electronics Corporation | L-19560 vs B2127AT |
HM71-30470LF | 1 ELEMENT, 47uH, GENERAL PURPOSE INDUCTOR, SMD | TT electronics / BI Technologies | L-19560 vs HM71-30470LF |
L-19540 | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, | Rhombus Industries Inc | L-19560 vs L-19540 |
HM71-50471LF | 1 ELEMENT, 470uH, GENERAL PURPOSE INDUCTOR, SMD | TT electronics / BI Technologies | L-19560 vs HM71-50471LF |
HM71-50151LF | 1 ELEMENT, 150uH, GENERAL PURPOSE INDUCTOR, SMD | TT electronics / BI Technologies | L-19560 vs HM71-50151LF |
PM3316-471M | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, | JW Miller | L-19560 vs PM3316-471M |
ASPI-1306T-151M | 1 ELEMENT, 150uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Abracon Corporation | L-19560 vs ASPI-1306T-151M |
B2125A | General Purpose Inductor, 50uH, 7%, 2 Element, SMD, | Pulse Electronics Corporation | L-19560 vs B2125A |
ASPI-1306T-471M | 1 ELEMENT, 470uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Abracon Corporation | L-19560 vs ASPI-1306T-471M |