Part Details for L-1513GC by Kingbright
Overview of L-1513GC by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L-1513GC
L-1513GC CAD Models
L-1513GC Part Data Attributes:
|
L-1513GC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-1513GC
Kingbright
Single Color LED, Green, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |
Alternate Parts for L-1513GC
This table gives cross-reference parts and alternative options found for L-1513GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-1513GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L1513YT | T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-1513GC vs L1513YT |
L1513YC | T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-1513GC vs L1513YC |
L-1513IT | Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-1513GC vs L-1513IT |
L1513GT | T-1 3/4 SINGLE COLOR LED, GREEN, 5 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-1513GC vs L1513GT |