Part Details for L-1505MR250FST1 by Vishay Intertechnologies
Results Overview of L-1505MR250FST1 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L-1505MR250FST1 Information
L-1505MR250FST1 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for L-1505MR250FST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-1505MR250FST1
|
Avnet Americas | L-1505 300PPM .25 1% S T1 e1 - Tape and Reel (Alt: L-1505MR250FST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.9327 / $1.6147 | Buy Now |
DISTI #
71-L-1505MR250FST1
|
Mouser Electronics | Thin Film Resistors - SMD .25 OHM 1% 300PPM 1/2W RoHS: Compliant | 0 |
|
$0.9720 | Order Now |
DISTI #
L-1505MR250FST1
|
TTI | Thin Film Resistors - SMD .25 OHM 1% 300PPM 1/2W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8200 / $0.9600 | Buy Now |
|
Vyrian | Resistors | 951 |
|
RFQ |
Part Details for L-1505MR250FST1
L-1505MR250FST1 CAD Models
L-1505MR250FST1 Part Data Attributes
|
L-1505MR250FST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
L-1505MR250FST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 0.25ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1505, CHIP, GREEN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 3.81 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3536 V |