Part Details for L-1505M4R70JBT0 by Vishay Intertechnologies
Overview of L-1505M4R70JBT0 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-1505M4R70JBT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-1505M4R70JBT0
|
Avnet Americas | Res Thin Film 1505 4.7Ohm 5% 1/2W ±300ppm/°C Molded T/R (Alt: L-1505M4R70JBT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days | 0 |
|
$0.6075 / $3.1213 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks | 0 |
|
$2.3700 | Buy Now |
Part Details for L-1505M4R70JBT0
L-1505M4R70JBT0 CAD Models
L-1505M4R70JBT0 Part Data Attributes
|
L-1505M4R70JBT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
L-1505M4R70JBT0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 4.7ohm, 1.533V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.762 mm | |
Package Length | 3.81 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 1.533 V |