Part Details for L-14W2N0SV4E by Johanson Technology Inc
Overview of L-14W2N0SV4E by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-14W2N0SV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R8507
|
Newark | Rf Wwi, 0603, 2.0Nh,±0.3 /7 Inch Reel |Johanson Technology L-14W2N0SV4E RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.1120 | Buy Now |
Part Details for L-14W2N0SV4E
L-14W2N0SV4E CAD Models
L-14W2N0SV4E Part Data Attributes
|
L-14W2N0SV4E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
L-14W2N0SV4E
Johanson Technology Inc
General Purpose Inductor, 0.002uH, 15%, 1 Element, Ceramic-Core, SMD, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.002 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.05 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.05 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 16 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 6900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 15% |
Alternate Parts for L-14W2N0SV4E
This table gives cross-reference parts and alternative options found for L-14W2N0SV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-14W2N0SV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-14W2N0SV4E | 1 ELEMENT, 0.002 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | Johanson Dielectrics Inc | L-14W2N0SV4E vs L-14W2N0SV4E |
MRFI0603-2N0ST | General Purpose Inductor, 0.002uH, 15%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | VENKEL LTD | L-14W2N0SV4E vs MRFI0603-2N0ST |