Part Details for L-1334IT by Kingbright
Overview of L-1334IT by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L-1334IT
L-1334IT CAD Models
L-1334IT Part Data Attributes
|
L-1334IT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-1334IT
Kingbright
Single Color LED, High Efficiency Red, Red Transparent, T-1, 3mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e1 | |
Lens Type | RED TRANSPARENT | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 130 deg |
Alternate Parts for L-1334IT
This table gives cross-reference parts and alternative options found for L-1334IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-1334IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L132XYT | T-1 SINGLE COLOR LED, YELLOW, 3 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-1334IT vs L132XYT |
BL-S4132R | Single Color LED, High Efficiency Red, 3mm | IBS Electronics Inc | L-1334IT vs BL-S4132R |
BL-C4122R | Single Color LED, High Efficiency Red, 3mm | IBS Electronics Inc | L-1334IT vs BL-C4122R |
L-474CB/1IT | Single Color LED, High Efficiency Red, 3mm, | Kingbright | L-1334IT vs L-474CB/1IT |
BL-C4435R | Single Color LED, High Efficiency Red, 3mm | IBS Electronics Inc | L-1334IT vs BL-C4435R |
L1334NC | Single Color LED, Pure Orange, Water Clear, T-1, 3mm, | Kingbright | L-1334IT vs L1334NC |