-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3270
|
Newark | Housing Led W/1 Led Red+Green, Led Color:Green, Red, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Viewing Angle:60°, Lens Shape:Round, Forward Current/Color:R 20Ma, G 20Ma, Luminous Intensity/Color:R 30Mcd, G 30Mcd, Msl:- Rohs Compliant: Yes |Kingbright L-130WDT/1EGW RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 5319 |
|
$0.4080 / $0.7650 | Buy Now |
DISTI #
L-130WDT/1EGW
|
TME | LED, bicolour,in housing, 3mm, No.of diodes: 1, red/green, 20mA Min Qty: 1 | 4912 |
|
$0.3150 / $0.8030 | Buy Now |
DISTI #
L-130WDT/1EGW
|
Avnet Abacus | LED Bi-Color Green/Red 565nm/627nm 3-Pin Bag (Alt: L-130WDT/1EGW) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
L-130WDT/1EGW
|
Avnet Asia | LED Bi-Color Green/Red 565nm/627nm 3-Pin Bag (Alt: L-130WDT/1EGW) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L-130WDT/1EGW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-130WDT/1EGW
Kingbright
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 30.0/25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 4.96 mm | |
Packing Method | BULK | |
Peak Wavelength | 627/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |