Datasheets
L-1225M2R00HBT3 by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 2W, 2ohm, 2V, 3% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP

Part Details for L-1225M2R00HBT3 by Vishay Intertechnologies

Overview of L-1225M2R00HBT3 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for L-1225M2R00HBT3

Part # Distributor Description Stock Price Buy
DISTI # L-1225M2R00HBT3
Avnet Americas Resistor Anti-Sulfured Thin Film 1225 2 Ohm 3% 2W ?300ppm/?C Molded T/R - Tape and Reel (Alt: L-1225M2R00HBT3) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Reel 0
  • 300 $2.7810
  • 600 $1.7888
  • 1,200 $1.1921
  • 1,800 $1.1739
  • 2,400 $1.1557
  • 3,000 $0.9625
  • 30,000 $0.8540
$0.8540 / $2.7810 Buy Now

Part Details for L-1225M2R00HBT3

L-1225M2R00HBT3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

L-1225M2R00HBT3 Part Data Attributes

L-1225M2R00HBT3 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
L-1225M2R00HBT3 Vishay Intertechnologies Fixed Resistor, Thin Film, 2W, 2ohm, 2V, 3% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.508 mm
Package Length 3.2 mm
Package Style SMT
Package Width 6.4 mm
Packing Method TR
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 2 Ω
Resistor Type FIXED RESISTOR
Size Code 1225
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 300 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 3%
Working Voltage 2 V

Alternate Parts for L-1225M2R00HBT3

This table gives cross-reference parts and alternative options found for L-1225M2R00HBT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-1225M2R00HBT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
L-1225M2R00HGBS Fixed Resistor, Thin Film, 2W, 2ohm, 3% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP Vishay Intertechnologies L-1225M2R00HBT3 vs L-1225M2R00HGBS
L-1225M2R00HWT3 Fixed Resistor, Thin Film, 2W, 2ohm, 3% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP Vishay Intertechnologies L-1225M2R00HBT3 vs L-1225M2R00HWT3
L-1225M2R00HGTF Fixed Resistor, Thin Film, 2W, 2ohm, 3% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP Vishay Intertechnologies L-1225M2R00HBT3 vs L-1225M2R00HGTF
L-1225M2R00HST0 Fixed Resistor, Thin Film, 2W, 2ohm, 3% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP Vishay Intertechnologies L-1225M2R00HBT3 vs L-1225M2R00HST0
L-1225M2R00HBTS Fixed Resistor, Thin Film, 2W, 2ohm, 2V, 3% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP Vishay Intertechnologies L-1225M2R00HBT3 vs L-1225M2R00HBTS
L-1225M2R00HWT5 Fixed Resistor, Thin Film, 2W, 2ohm, 3% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP Vishay Intertechnologies L-1225M2R00HBT3 vs L-1225M2R00HWT5
L-1225M2R00HWWS Fixed Resistor, Thin Film, 2W, 2ohm, 3% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP Vishay Intertechnologies L-1225M2R00HBT3 vs L-1225M2R00HWWS
L-1225M2R00HBT5 Fixed Resistor, Thin Film, 2W, 2ohm, 3% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP Vishay Intertechnologies L-1225M2R00HBT3 vs L-1225M2R00HBT5
L-1225M2R00HWTS Fixed Resistor, Thin Film, 2W, 2ohm, 3% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP Vishay Intertechnologies L-1225M2R00HBT3 vs L-1225M2R00HWTS
L-1225M2R00HWT0 Fixed Resistor, Thin Film, 2W, 2ohm, 3% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP Vishay Intertechnologies L-1225M2R00HBT3 vs L-1225M2R00HWT0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L-1225M2R00HBT3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L-1225M2R00HBT3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of L-1225M2R00HBT3 would you like to use for your alert(s)?
  • Please alert me when L-1225M2R00HBT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L-1225M2R00HBT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L-1225M2R00HBT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L-1225M2R00HBT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L-1225M2R00HBT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L-1225M2R00HBT3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: