L-1225M1R20HBT3
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 2W, 1.2ohm, 3% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP

Overview of L-1225M1R20HBT3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for L-1225M1R20HBT3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # L-1225M1R20HBT3
Avnet Americas Resistor Anti-Sulfured Thin Film 1225 1.2 Ohm 3% 2W ?300ppm/?C Molded T/R - Tape and Reel (Alt: L-1225M1R20HBT3) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Reel 0
  • 300 $2.7810
  • 600 $1.7888
  • 1,200 $1.1921
  • 1,800 $1.1739
  • 2,400 $1.1557
  • 3,000 $0.9625
  • 30,000 $0.8540
$0.8540 / $2.7810 Buy Now

CAD Models for L-1225M1R20HBT3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L-1225M1R20HBT3 by Vishay Intertechnologies

L-1225M1R20HBT3
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.508 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
6.4 mm
Packing Method
TR
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
1.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
1225
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
3%
Working Voltage
1.5492 V
Want to compare parts?
  1. L-1225M1R20HBT3
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 2W, 1.2ohm, 3% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP
    VS

Alternate Parts for L-1225M1R20HBT3

This table gives cross-reference parts and alternative options found for L-1225M1R20HBT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-1225M1R20HBT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L-1225M1R20HGBS Fixed Resistor, Thin Film, 2W, 1.2ohm, 3% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP Vishay Intertechnologies L-1225M1R20HBT3 vs L-1225M1R20HGBS
L-1225M1R20HGTS Fixed Resistor, Thin Film, 2W, 1.2ohm, 3% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP Vishay Intertechnologies L-1225M1R20HBT3 vs L-1225M1R20HGTS
L-1225M1R20HSWS Fixed Resistor, Thin Film, 2W, 1.2ohm, 3% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP Vishay Intertechnologies L-1225M1R20HBT3 vs L-1225M1R20HSWS
L-1225M1R20HGTF Fixed Resistor, Thin Film, 2W, 1.2ohm, 3% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP Vishay Intertechnologies L-1225M1R20HBT3 vs L-1225M1R20HGTF
L-1225M1R20HGT5 Fixed Resistor, Thin Film, 2W, 1.2ohm, 3% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP Vishay Intertechnologies L-1225M1R20HBT3 vs L-1225M1R20HGT5
L-1225M1R20HST3 Fixed Resistor, Thin Film, 2W, 1.2ohm, 3% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP Vishay Intertechnologies L-1225M1R20HBT3 vs L-1225M1R20HST3
L-1225M1R20HBWS Fixed Resistor, Thin Film, 2W, 1.2ohm, 1.5492V, 3% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP Vishay Intertechnologies L-1225M1R20HBT3 vs L-1225M1R20HBWS
L-1225M1R20HSTF Fixed Resistor, Thin Film, 2W, 1.2ohm, 3% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP Vishay Intertechnologies L-1225M1R20HBT3 vs L-1225M1R20HSTF
L-1225M1R20HWTS Fixed Resistor, Thin Film, 2W, 1.2ohm, 1.5492V, 3% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP Vishay Intertechnologies L-1225M1R20HBT3 vs L-1225M1R20HWTS
L-1225M1R20HWBS Fixed Resistor, Thin Film, 2W, 1.2ohm, 3% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP Vishay Intertechnologies L-1225M1R20HBT3 vs L-1225M1R20HWBS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L-1225M1R20HBT3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L-1225M1R20HBT3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of L-1225M1R20HBT3 would you like to use for your alert(s)?
  • Please alert me when L-1225M1R20HBT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L-1225M1R20HBT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L-1225M1R20HBT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L-1225M1R20HBT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L-1225M1R20HBT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L-1225M1R20HBT3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: