Part Details for L-1206MR250KST0 by Vishay Intertechnologies
Results Overview of L-1206MR250KST0 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L-1206MR250KST0 Information
L-1206MR250KST0 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for L-1206MR250KST0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-1206MR250KST0
|
Avnet Americas | Res Thin Film 1206 0.25 Ohm 10% 1/3W ?300ppm/?C Molded SMD T/R - Tape and Reel (Alt: L-1206MR250KST0... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.9250 / $2.0692 | Buy Now |
DISTI #
L-1206MR250KST0
|
TTI | Thin Film Resistors - SMD .25 OHM 10% 300PPM 1/3W RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$1.9000 / $2.0200 | Buy Now |