Datasheets
L-119EGWT by: Kingbright

Dual Color LED, High Efficiency Red/green, Diffused White, 5mm, 5 X 2 MM, ROHS COMPLIANT PACKAGE-3

Part Details for L-119EGWT by Kingbright

Overview of L-119EGWT by Kingbright

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for L-119EGWT

Part # Distributor Description Stock Price Buy
DISTI # 87W9948
Newark Led, Red/Green, 10/9Mcd, Th, Led Color:Green, Red, Led Mounting:Through Hole, Bulb Size:2Mm X 5Mm, Viewing Angle:110°, Lens Shape:Rectangular, Forward Current/Color:R 20Ma, G 20Ma, Luminous Intensity/Color:R 10Mcd, G 9Mcd, Msl:- Rohs Compliant: Yes |Kingbright L-119EGWT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 1410
  • 1 $0.5290
  • 10 $0.4120
  • 100 $0.2340
  • 500 $0.1890
  • 1,000 $0.1680
  • 2,500 $0.1490
  • 10,000 $0.1390
  • 25,000 $0.1360
$0.1360 / $0.5290 Buy Now
DISTI # 33117857
Verical LED Bi-Color Green/Red 565nm/627nm 3-Pin RoHS: Compliant Min Qty: 446 Package Multiple: 1 Americas - 1433
  • 444 $0.1767
  • 500 $0.1703
  • 1,000 $0.1647
$0.1647 / $0.1767 Buy Now
DISTI # 73550866
Verical LED Bi-Color Green/Red 565nm/627nm 3-Pin RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2332 Americas - 500
  • 500 $0.1805
  • 1,000 $0.1583
  • 2,500 $0.1385
  • 10,000 $0.1285
  • 25,000 $0.1253
$0.1253 / $0.1805 Buy Now
DISTI # L-119EGWT
TME LED, rectangular, 5x2mm, bicolour, red/green, 4÷10mcd, 3÷9mcd, 140° Min Qty: 1 3595
  • 1 $0.5460
  • 10 $0.4150
  • 50 $0.2850
  • 100 $0.1630
  • 200 $0.1220
  • 500 $0.1140
  • 1,000 $0.1100
  • 2,000 $0.1060
  • 5,000 $0.1020
$0.1020 / $0.5460 Buy Now
DISTI # 000000000006070350
Sager Standard LEDs - Through Hole 0
Buy Now
DISTI # L-119EGWT
Avnet Abacus LED Bi-Color Green/Red 565nm/627nm 3-Pin (Alt: L-119EGWT) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for L-119EGWT

L-119EGWT CAD Models

L-119EGWT Part Data Attributes

L-119EGWT Kingbright
Buy Now Datasheet
Compare Parts:
L-119EGWT Kingbright Dual Color LED, High Efficiency Red/green, Diffused White, 5mm, 5 X 2 MM, ROHS COMPLIANT PACKAGE-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD
Package Description 5 X 2 MM, ROHS COMPLIANT PACKAGE-3
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Samacsys Manufacturer Kingbright
Additional Feature IC COMPATIBLE, HIGH RELIABILITY
Color HIGH EFFICIENCY RED/GREEN
Configuration COMMON CATHODE, 2 ELEMENTS
Forward Current-Max 0.03 A
Lens Type DIFFUSED WHITE
Luminous Intensity-Nom 20.0/12.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type DUAL COLOR LED
Overall Height 7 mm
Packing Method BULK
Peak Wavelength 627/565 nm
Shape RECTANGULAR
Size 5 mm
Surface Mount NO
Terminal Pitch 2.54 mm
Viewing Angle 110 deg

L-119EGWT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L-119EGWT by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L-119EGWT by Kingbright

Select Manufacturer
Which Manufacturer of L-119EGWT would you like to use for your alert(s)?
  • Please alert me when L-119EGWT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L-119EGWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L-119EGWT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L-119EGWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L-119EGWT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L-119EGWT by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: