L-07CR10JV6T
Description: General Purpose Inductor,

Overview of L-07CR10JV6T by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for L-07CR10JV6T by Johanson Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 97M4820
Newark Inductor, ceramic,100Nh,5+% Tol,5-% Tol,0402-Case |Johanson Technology L-07CR10JV6T RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0190
  • 30,000 $0.0160
$0.0160 / $0.0190 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 0.1UH, 5%, 1 ELEMENT, CERAMIC-CORE, SMD, 0402 166
  • 1 $0.0420
  • 120 $0.0315
$0.0315 / $0.0420 Buy Now

CAD Models for L-07CR10JV6T by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L-07CR10JV6T by Johanson Technology Inc

L-07CR10JV6T
Johanson Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
JOHANSON TECHNOLOGY
Case/Size Code
0402
Construction
Rectangular
Core Material
CERAMIC
Inductance-Nom (L)
0.1 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
8
Rated Current-Max
0.1 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
5%
Want to compare parts?
  1. L-07CR10JV6T
    Johanson Technology Inc
    General Purpose Inductor,
    VS

Related Parts for L-07CR10JV6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L-07CR10JV6T by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L-07CR10JV6T by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of L-07CR10JV6T would you like to use for your alert(s)?
  • Please alert me when L-07CR10JV6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L-07CR10JV6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L-07CR10JV6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L-07CR10JV6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L-07CR10JV6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L-07CR10JV6T by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: