Part Details for L-07C3N0SV6T by Johanson Technology Inc
Results Overview of L-07C3N0SV6T by Johanson Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L-07C3N0SV6T Information
L-07C3N0SV6T by Johanson Technology Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for L-07C3N0SV6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R8377
|
Newark | Inductor Rf, 3Nh, 0.3Nh, 9Ghz, Smd, Full Reel, Inductance:3Nh, Dc Resistance Max:0.18Ohm, Self Re... more RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
46W1405
|
Newark | Inductor Rf, 3Nh, 0.3Nh, 9Ghz, Smd, Inductance:3Nh, Dc Resistance Max:0.18Ohm, Self Resonant Freq... more RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now |
|
Bristol Electronics | 9342 |
|
RFQ | ||
|
Bristol Electronics | 406 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.003 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 8000 |
|
$0.0196 / $0.1470 | Buy Now |
Part Details for L-07C3N0SV6T
L-07C3N0SV6T CAD Models
L-07C3N0SV6T Part Data Attributes
|
L-07C3N0SV6T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
L-07C3N0SV6T
Johanson Technology Inc
General Purpose Inductor, 0.003uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 0.003 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 1.09 mm | |
Package Style | SMT | |
Package Width | 0.61 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 9000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
L-07C3N0SV6T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the L-07C3N0SV6T can be found in the Johanson Technology Inc. application note or by contacting their technical support team.
-
Handle the component by the package body, avoid touching the terminations, and use an anti-static wrist strap or mat to prevent ESD damage.
-
The maximum reflow temperature for the L-07C3N0SV6T is 260°C, as specified in the datasheet. Exceeding this temperature may cause damage to the component.
-
The L-07C3N0SV6T is designed to withstand moderate vibration. For high-vibration environments, consider using a component with a more robust mechanical design or consult with Johanson Technology Inc. for guidance.
-
Consult the datasheet and application notes for troubleshooting guidelines. If issues persist, contact Johanson Technology Inc.'s technical support team for assistance.