Part Details for L-07C1N5SV6T by Johanson Technology Inc
Results Overview of L-07C1N5SV6T by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L-07C1N5SV6T Information
L-07C1N5SV6T by Johanson Technology Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for L-07C1N5SV6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7324
|
Newark | Rf Mli, 0402, 1.5Nh,±0.3 /7 Inch Reel Rohs Compliant: Yes |Johanson Technology L-07C1N5SV6T RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
L-07C1N5SV6T
|
Avnet Asia | Ind RF Chip Multi-Layer 1.5nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R (Alt: L-07C1N5SV6T... more RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for L-07C1N5SV6T
L-07C1N5SV6T CAD Models
L-07C1N5SV6T Part Data Attributes
|
L-07C1N5SV6T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
L-07C1N5SV6T
Johanson Technology Inc
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
L-07C1N5SV6T Frequently Asked Questions (FAQ)
-
The recommended land pattern can be found in the Johanson Technology Inc application note or by contacting their technical support team. It's essential to follow the recommended land pattern to ensure optimal performance and reliability.
-
The L-07C1N5SV6T is an electrostatic-sensitive device. Handle it in an ESD-protected environment, and use anti-static wrist straps, mats, or packaging to prevent damage from static electricity.
-
While the datasheet provides a recommended operating temperature range, it's essential to note that the maximum operating temperature range may be lower than the storage temperature range. Consult with Johanson Technology Inc or the datasheet for specific information.
-
The L-07C1N5SV6T is designed to operate in standard environments. For high-vibration applications, consult with Johanson Technology Inc to determine the component's suitability and any necessary precautions or modifications.
-
Follow the recommended soldering profile and techniques to avoid damaging the component. A low-temperature soldering process is recommended, and the use of a soldering iron with a temperature control is essential.