Part Details for L-07C1N2SV6T by Johanson Dielectrics Inc
Results Overview of L-07C1N2SV6T by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L-07C1N2SV6T Information
L-07C1N2SV6T by Johanson Dielectrics Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for L-07C1N2SV6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18670 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR | 14936 |
|
$0.1050 / $0.7000 | Buy Now |
Part Details for L-07C1N2SV6T
L-07C1N2SV6T CAD Models
L-07C1N2SV6T Part Data Attributes
|
L-07C1N2SV6T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
L-07C1N2SV6T
Johanson Dielectrics Inc
General Fixed Inductor, 1 ELEMENT, 0.0012 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown |
Alternate Parts for L-07C1N2SV6T
This table gives cross-reference parts and alternative options found for L-07C1N2SV6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-07C1N2SV6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L-07C1N0ST | Johanson Dielectrics Inc | Check for Price | 1 ELEMENT, 0.001 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | L-07C1N2SV6T vs L-07C1N0ST |
L-07C18NKT | Johanson Technology Inc | Check for Price | General Fixed Inductor, 1 ELEMENT, 0.018uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | L-07C1N2SV6T vs L-07C18NKT |