Part Details for L-07C13NJV6T by Johanson Technology Inc
Overview of L-07C13NJV6T by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L-07C13NJV6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M4843
|
Newark | Inductor,ceramic,13Nh,5+% Tol,5-% Tol,0402-Case |Johanson Technology L-07C13NJV6T Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 | Buy Now |
Part Details for L-07C13NJV6T
L-07C13NJV6T CAD Models
L-07C13NJV6T Part Data Attributes:
|
L-07C13NJV6T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
L-07C13NJV6T
Johanson Technology Inc
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |