Part Details for L-05C1N0SY4V by Johanson Technology Inc
Overview of L-05C1N0SY4V by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L-05C1N0SY4V
L-05C1N0SY4V CAD Models
L-05C1N0SY4V Part Data Attributes
|
L-05C1N0SY4V
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
L-05C1N0SY4V
Johanson Technology Inc
General Purpose Inductor, 0.001uH, 30%, 1 Element, SMD
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 4 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 13000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 30% |
Alternate Parts for L-05C1N0SY4V
This table gives cross-reference parts and alternative options found for L-05C1N0SY4V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-05C1N0SY4V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3680IE1N0S | 1 ELEMENT, 0.001uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | TE Connectivity | L-05C1N0SY4V vs 3680IE1N0S |
CLH1005B-1N0S-H | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, CHIP, 1005 | YAGEO Corporation | L-05C1N0SY4V vs CLH1005B-1N0S-H |
IH0402C1C0R-C0 | General Fixed Inductor, 1 ELEMENT, 0.001 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Laird, A DuPont Business | L-05C1N0SY4V vs IH0402C1C0R-C0 |
SCI-B1608-10N-SJB | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Sumida Corporation | L-05C1N0SY4V vs SCI-B1608-10N-SJB |
CLH1005T-1N0S-H | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, CHIP, 1005 | YAGEO Corporation | L-05C1N0SY4V vs CLH1005T-1N0S-H |
SCI-B1608-10N-SJT | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Sumida Corporation | L-05C1N0SY4V vs SCI-B1608-10N-SJT |