Part Details for L-01-1111 by TE Connectivity
Overview of L-01-1111 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1111SQ-27N | Coilcraft Inc | General Purpose Inductor | |
1111SQ-33N | Coilcraft Inc | General Purpose Inductor | |
1111SQ-39NJEC | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, Air-Core, 1111, |
Price & Stock for L-01-1111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-L-01-1111-ND
|
DigiKey | Ind-Naeh-Sch L-01-1111 (ohne Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$40.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$20.9300 / $33.4600 | Buy Now |
DISTI #
65704360
|
Verical | Inductor Proximity Switch Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$38.2800 | Buy Now |
DISTI #
C1S114408787080
|
Chip1Stop | Unclassified | 2 |
|
$46.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$20.9300 / $33.4600 | Buy Now |