Part Details for L/C-402DS by Johanson Technology Inc
Results Overview of L/C-402DS by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L/C-402DS Information
L/C-402DS by Johanson Technology Inc is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for L/C-402DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H6702
|
Newark | Capacitor & Ceramic Inductor Kit, Kit Contents:50-Pcs Of 0.2Pf To 30Pf Capacitors, 50-Pcs Of 1N... more RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.1700 / $129.1500 | Buy Now |
DISTI #
712-1552-ND
|
DigiKey | 0402 S-SER CAP & IND (CHIP) KIT Min Qty: 1 Lead time: 6 Weeks Container: Box |
7 In Stock |
|
$98.5120 / $113.4600 | Buy Now |
Part Details for L/C-402DS
L/C-402DS CAD Models
L/C-402DS Part Data Attributes
|
L/C-402DS
Johanson Technology Inc
Buy Now
|
Compare Parts:
L/C-402DS
Johanson Technology Inc
Select a part to compare: |
Samacsys Manufacturer | JOHANSON TECHNOLOGY |