KZY86
Tesla Elektronicke Soucastky
Description: Zener Diode, 13.1V V(Z), 0.28W,

Overview of KZY86 by Tesla Elektronicke Soucastky

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KZY86 by Tesla Elektronicke Soucastky
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KZY86 by Tesla Elektronicke Soucastky

KZY86
Tesla Elektronicke Soucastky
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TESLA ELEKTRONICKE SOUCASTKY
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
18 Ω
JESD-609 Code
e0
Number of Elements
1
Power Dissipation-Max
0.28 W
Reference Voltage-Nom
13.1 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Working Test Current
20 mA
Want to compare parts?
  1. KZY86
    Tesla Elektronicke Soucastky
    Zener Diode, 13.1V V(Z), 0.28W,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KZY86 by Tesla Elektronicke Soucastky.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KZY86 by Tesla Elektronicke Soucastky

Select Manufacturer
Which Manufacturer of KZY86 would you like to use for your alert(s)?
  • Please alert me when KZY86 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KZY86 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KZY86 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KZY86 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KZY86.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KZY86 by Tesla Elektronicke Soucastky

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: