Part Details for KZ0870510000G by Anytek Technology Corporation Ltd
Overview of KZ0870510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KZ0870510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KZ0870510000G-ND
|
DigiKey | TERM BLOCK 8POS 45DEG 5MM PCB Min Qty: 1920 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0485 | Buy Now |
DISTI #
ANYKZ0870510000G
|
Heilind Electronics | KZ-5.0- 8P GREEN -COMBINATION | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.9540 / $1.9990 | Buy Now | |
DISTI #
ANYKZ0870510000G
|
Interstate Connecting Components | KZ-5.0- 8P GREEN -COMBINATION | 0 |
|
Buy Now |