Part Details for KZ0670500000G by Anytek Technology Corporation Ltd
Overview of KZ0670500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for KZ0670500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KZ0670500000G-ND
|
DigiKey | TERM BLOCK 6POS 45DEG 5MM PCB Min Qty: 2160 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0485 | Buy Now |
DISTI #
72314207
|
RS | KZ-5.0- 6P, Green(RAL6018/T) , CONTACT WITH TIN PLATED ANY MARK | Amphenol - Anytek KZ0670500000G RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 | RFQ |
DISTI #
ANYKZ0670500000G
|
Heilind Electronics | KZ-5.0- 6P GREENRAL6018T CON | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.9540 / $1.9990 | Buy Now | |
DISTI #
ANYKZ0670500000G
|
Interstate Connecting Components | KZ-5.0- 6P GREENRAL6018T CON | 0 |
|
Buy Now |
Part Details for KZ0670500000G
KZ0670500000G CAD Models
KZ0670500000G Part Data Attributes:
|
KZ0670500000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
KZ0670500000G
Anytek Technology Corporation Ltd
Barrier Strip Terminal Block, 15A, 3.309mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANADARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL, UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.309 mm2 | |
Wire Gauge | 12 AWG |