Part Details for KYW35A3 by SEMIKRON
Overview of KYW35A3 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for KYW35A3
KYW35A3 CAD Models
KYW35A3 Part Data Attributes
|
KYW35A3
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
KYW35A3
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, METAL PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | O-MUPF-P1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-MUPF-P1 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 360 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |