KYW35A3
Description: Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1

Overview of KYW35A3 by Diotec Semiconductor AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for KYW35A3 by Diotec Semiconductor AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KYW35A3 by Diotec Semiconductor AG

KYW35A3
Diotec Semiconductor AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
Package Description
ROHS COMPLIANT, METAL, PRESSFIT-1
Pin Count
1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
O-MUPF-P1
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
400 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Output Current-Max
35 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
PRESS FIT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
300 V
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
UPPER
Want to compare parts?
  1. KYW35A3
    Diotec Semiconductor AG
    Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1
    VS

Alternate Parts for KYW35A3

This table gives cross-reference parts and alternative options found for KYW35A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KYW35A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BYP35A3 Rectifier Diode, 1 Element, 35A, 300V V(RRM), Galaxy Microelectronics KYW35A3 vs BYP35A3
BYP35K3 Rectifier Diode, 1 Element, 35A, 300V V(RRM), Galaxy Microelectronics KYW35A3 vs BYP35K3
KYZ35K3 Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 Diotec Semiconductor AG KYW35A3 vs KYZ35K3
DR353 Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon Micro Commercial Components KYW35A3 vs DR353
KYW35K3 Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 Diotec Semiconductor AG KYW35A3 vs KYW35K3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KYW35A3 by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KYW35A3 by Diotec Semiconductor AG

Select Manufacturer
Which Manufacturer of KYW35A3 would you like to use for your alert(s)?
  • Please alert me when KYW35A3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KYW35A3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KYW35A3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KYW35A3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KYW35A3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KYW35A3 by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: