Part Details for KYW35A1 by SEMIKRON
Results Overview of KYW35A1 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KYW35A1 Information
KYW35A1 by SEMIKRON is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KYW35A1
KYW35A1 CAD Models
KYW35A1 Part Data Attributes
|
KYW35A1
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
KYW35A1
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, METAL PACKAGE-1
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | METAL PACKAGE-1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-MUPF-P1 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 360 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for KYW35A1
This table gives cross-reference parts and alternative options found for KYW35A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KYW35A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BYP35A1 | SEMIKRON | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, METAL PACKAGE-1 | KYW35A1 vs BYP35A1 |