Part Details for KYW35A1 by Diotec Semiconductor AG
Overview of KYW35A1 by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KYW35A1
KYW35A1 CAD Models
KYW35A1 Part Data Attributes
|
KYW35A1
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KYW35A1
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, METAL, PRESSFIT-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-MUPF-P1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for KYW35A1
This table gives cross-reference parts and alternative options found for KYW35A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KYW35A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C35BR | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, C35, 2 PIN | Won-Top Electronics Co Ltd | KYW35A1 vs C35BR |
C35B | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, C35, 2 PIN | Sensitron Semiconductors | KYW35A1 vs C35B |
GAL351 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | KYW35A1 vs GAL351 |
ARS352 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Surge Components Inc | KYW35A1 vs ARS352 |
C35B | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, C35, 2 PIN | Won-Top Electronics Co Ltd | KYW35A1 vs C35B |
BYP35A1 | Rectifier Diode, 1 Element, 35A, 100V V(RRM), | Galaxy Microelectronics | KYW35A1 vs BYP35A1 |
BYP35K1 | Rectifier Diode, 1 Element, 35A, 100V V(RRM), | Galaxy Microelectronics | KYW35A1 vs BYP35K1 |
KYW35K1 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | KYW35A1 vs KYW35K1 |
BYP35K1 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | KYW35A1 vs BYP35K1 |
GAR351 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | KYW35A1 vs GAR351 |