Part Details for KYNAR-3/8-4FT-CL by 3M Interconnect
Overview of KYNAR-3/8-4FT-CL by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
CO-058SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-004 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft | |
CO-174SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-004 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 4ft |
Price & Stock for KYNAR-3/8-4FT-CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100034435
|
Avnet Americas | 80611601925 MFP 3/8 CR 48" 125/BX 6000375CR - Shrink Tubing that comes in 4ft sticks (Alt: 7100034435) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ |