Part Details for KY189 by Tesla Elektronicke Soucastky
Overview of KY189 by Tesla Elektronicke Soucastky
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Part Details for KY189
KY189 CAD Models
KY189 Part Data Attributes
|
KY189
Tesla Elektronicke Soucastky
Buy Now
Datasheet
|
Compare Parts:
KY189
Tesla Elektronicke Soucastky
Rectifier Diode, 1 Element, 4A, 850V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TESLA ELEKTRONICKE SOUCASTKY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 155 °C | |
Output Current-Max | 4 A | |
Rep Pk Reverse Voltage-Max | 850 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO |