Part Details for KY1501530000G by Anytek Technology Corporation Ltd
Overview of KY1501530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KY1501530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KY1501530000G-ND
|
DigiKey | TERM BLK 15POS TOP ENTRY 5MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8224 | Buy Now |
DISTI #
72314166
|
RS | KY-5.0-15P, Green, Slot type CONTACT WITH TIN PLATED 90D Round hole/MARK | Amphenol - Anytek KY1501530000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6800 | RFQ |
DISTI #
ANYKY1501530000G
|
Heilind Electronics | KY-5.0-15P GREEN -SLOT TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7200 / $4.7200 | Buy Now |
DISTI #
ANYKY1501530000G
|
Interstate Connecting Components | KY-5.0-15P GREEN -SLOT TYPE | 0 |
|
Buy Now |