Part Details for KY1501520000G by Anytek Technology Corporation Ltd
Overview of KY1501520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KY1501520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KY1501520000G-ND
|
DigiKey | TERM BLK 15P SIDE ENTRY 5MM PCB Min Qty: 1984 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5034 | Buy Now |
DISTI #
72314165
|
RS | KY-5.0-15P, Green, Slot type CONTACT WITH TIN PLATED 180D Round hole/MARK | Amphenol - Anytek KY1501520000G RoHS: Compliant Min Qty: 1984 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2100 | RFQ |
DISTI #
ANYKY1501520000G
|
Heilind Electronics | KY-5.0-15P GREEN -SLOT TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4200 / $2.9800 | Buy Now |
DISTI #
ANYKY1501520000G
|
Interstate Connecting Components | KY-5.0-15P GREEN -SLOT TYPE | 0 |
|
Buy Now |