Part Details for KY1501510000G by Anytek Technology Corporation Ltd
Overview of KY1501510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KY1501510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KY1501510000G-ND
|
DigiKey | TERM BLK 15POS TOP ENTRY 5MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1494 | Buy Now |
DISTI #
72314164
|
RS | KY-5.0-15P, Green, Slot type CONTACT WITH TIN PLATED 90D Square hole/MARK | Amphenol - Anytek KY1501510000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1700 | RFQ |
DISTI #
ANYKY1501510000G
|
Heilind Electronics | KY-5.0-15P GREEN -SLOT TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.0300 / $5.5700 | Buy Now | |
DISTI #
ANYKY1501510000G
|
Interstate Connecting Components | KY-5.0-15P GREEN -SLOT TYPE | 0 |
|
Buy Now |