Part Details for KY0501530000G by Anytek Technology Corporation Ltd
Overview of KY0501530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KY0501530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KY0501530000G-ND
|
DigiKey | TERM BLK 5POS TOP ENTRY 5MM PCB Min Qty: 1960 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6766 | Buy Now |
DISTI #
72314126
|
RS | KY-5.0-5P, Green, Slot type CONTACT WITH TIN PLATED 90D Round hole/MARK | Amphenol - Anytek KY0501530000G RoHS: Compliant Min Qty: 1960 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 | RFQ |
DISTI #
ANYKY0501530000G
|
Heilind Electronics | KY-5.0-5P GREEN -SLOT TYPE C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6340 / $0.9240 | Buy Now |
DISTI #
ANYKY0501530000G
|
Interstate Connecting Components | KY-5.0-5P GREEN -SLOT TYPE C | 0 |
|
Buy Now |