Part Details for KXTJ3-1057 by ROHM Semiconductor
Results Overview of KXTJ3-1057 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KXTJ3-1057 Information
KXTJ3-1057 by ROHM Semiconductor is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCAN1057AVDRQ1 | Texas Instruments | Enhanced automotive CAN transceiver with silent and 1.8-V I/O support 8-SOIC -40 to 150 | |
TCAN1057ADRBRQ1 | Texas Instruments | Enhanced automotive CAN transceiver with silent 8-SON -40 to 150 | |
TCAN1057AVDDFRQ1 | Texas Instruments | Enhanced automotive CAN transceiver with silent and 1.8-V I/O support 8-SOT-23-THIN -40 to 150 |
Price & Stock for KXTJ3-1057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
912-KXTJ3-1057
|
Mouser Electronics | Accelerometers Tri-Axis 1.71-3.6V +/-2/4/8/16g LGA RoHS: Compliant | 405617 |
|
$1.0500 / $1.7900 | Buy Now |
|
Future Electronics | KXTJ3: 3.6 V 800 Hz ±2g/4g/8g/16g SMT Tri-Axis Digital Accelerometer - LGA-12 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel |
0 Reel |
|
$1.0700 | Buy Now |
DISTI #
82788914
|
Verical | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 12-Pin LGA Min Qty: 37 Package Multiple: 1 | Americas - 184 |
|
$1.3000 | Buy Now |
DISTI #
87057381
|
Verical | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 12-Pin LGA Min Qty: 47 Package Multiple: 1 Date Code: 2401 | Americas - 100 |
|
$1.5064 / $1.6211 | Buy Now |
DISTI #
82737939
|
Verical | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 12-Pin LGA Min Qty: 52 Package Multiple: 1 Date Code: 2401 | Americas - 90 |
|
$1.6479 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PBGA12 | 72 |
|
$2.0174 / $3.6680 | Buy Now |
DISTI #
KXTJ3-1057
|
TTI | Accelerometers Tri-Axis 1.71-3.6V +/-2/4/8/16g LGA RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.9400 | Buy Now |
DISTI #
KXTJ3-1057
|
IBS Electronics | KXTJ3: 3.6 V 800 HZ ±, 2G/4G/8G/16G SMT TRI-AXIS DIGITAL ACCELEROMETER - LGA-12 Min Qty: 10000 Package Multiple: 1 | 0 |
|
$1.4231 | Buy Now |
DISTI #
KXTJ3-1057
|
Avnet Asia | Tri-Axis, User Selectable ? 2g, 4g, 8g, 16g, Digital (I2C) Interface and Motion? (Alt: KXTJ3-1057) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3500 | Buy Now |
DISTI #
KXTJ3-1057
|
Avnet Silica | TriAxis User Selectable 2g 4g 8g 16g Digital I2C Interface and Motion (Alt: KXTJ3-1057) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |