Part Details for KXOB141K06TF-TR by ANYSOLAR Ltd
Overview of KXOB141K06TF-TR by ANYSOLAR Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KXOB141K06TF-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2994-KXOB141K06TF-TRCT-ND
|
DigiKey | SOLAR CELL G3 THIN 4.15V 184.3MW Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1707 In Stock |
|
$5.0125 / $8.1900 | Buy Now |