Part Details for KXO-97-100.000MHZ by Geyer Electronic E K
Overview of KXO-97-100.000MHZ by Geyer Electronic E K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KXO-97-100.000MHZ
KXO-97-100.000MHZ CAD Models
KXO-97-100.000MHZ Part Data Attributes
|
KXO-97-100.000MHZ
Geyer Electronic E K
Buy Now
Datasheet
|
Compare Parts:
KXO-97-100.000MHZ
Geyer Electronic E K
Oscillator, 80.1MHz Min, 100MHz Max, 100MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GEYER ELECTRONIC | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 80.1 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 80 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |