Part Details for KX24-120R-LT-H1 by JAE Electronics
Overview of KX24-120R-LT-H1 by JAE Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2127ACNZ-1.20R7 | Analog Devices | 0.5A 6MHz Buck 1.2Vout | |
ADP2126ACDZ-1.20R7 | Analog Devices | 0.5A 6MHz Buck 1.2Vout | |
71918-120RLF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 20 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for KX24-120R-LT-H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-KX24-120R-LT-H1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 120P SCKT 0.8mm R/A THROUGH HOLE RoHS: Compliant | 0 |
|
$8.8700 / $13.4600 | Order Now |