Part Details for KX15-70NSE1E by Japan Aviation Electronics Industry Limited
Overview of KX15-70NSE1E by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KX15-70NSE1E
KX15-70NSE1E CAD Models
KX15-70NSE1E Part Data Attributes
|
KX15-70NSE1E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
KX15-70NSE1E
Japan Aviation Electronics Industry Limited
Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 |
Alternate Parts for KX15-70NSE1E
This table gives cross-reference parts and alternative options found for KX15-70NSE1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KX15-70NSE1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K080VPX-070405G | Kycon Inc | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | KX15-70NSE1E vs K080VPX-070405G |
KX15-070N2.85D-1E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | KX15-70NSE1E vs KX15-070N2.85D-1E |
KX15-70K4D-E1000E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | KX15-70NSE1E vs KX15-70K4D-E1000E |
KX15-70K2E9 | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | KX15-70NSE1E vs KX15-70K2E9 |
KX15-70K11EE | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | KX15-70NSE1E vs KX15-70K11EE |
K080RPX-070470G-T | Kycon Inc | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | KX15-70NSE1E vs K080RPX-070470G-T |
AW-35-03-G-D-182-075-ES-A | Samtec Inc | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | KX15-70NSE1E vs AW-35-03-G-D-182-075-ES-A |
K080VPX-70365G | Kycon Inc | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | KX15-70NSE1E vs K080VPX-70365G |
KX15-070N14EE | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | KX15-70NSE1E vs KX15-070N14EE |
AW-35-03-G-D-125-110-P | Samtec Inc | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | KX15-70NSE1E vs AW-35-03-G-D-125-110-P |