Part Details for KX14-60-K2-1 by Japan Aviation Electronics Industry Limited
Overview of KX14-60-K2-1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KX14-60-K2-1
KX14-60-K2-1 CAD Models
KX14-60-K2-1 Part Data Attributes
|
KX14-60-K2-1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
KX14-60-K2-1
Japan Aviation Electronics Industry Limited
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for KX14-60-K2-1
This table gives cross-reference parts and alternative options found for KX14-60-K2-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KX14-60-K2-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSSH-130-D-06-H-LF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | KX14-60-K2-1 vs BSSH-130-D-06-H-LF |
176351-2 | 60 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | KX14-60-K2-1 vs 176351-2 |
K050ASX-060390G | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Kycon Inc | KX14-60-K2-1 vs K050ASX-060390G |
535697-5 | CONNECTOR, 60 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE Connectivity | KX14-60-K2-1 vs 535697-5 |
52885-0675 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | KX14-60-K2-1 vs 52885-0675 |
BSSH-130-D-04-T-LT-LF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | KX14-60-K2-1 vs BSSH-130-D-04-T-LT-LF |
KX14-60K14EE1000E | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | KX14-60-K2-1 vs KX14-60K14EE1000E |
009072060901883 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Kyocera AVX Components | KX14-60-K2-1 vs 009072060901883 |
BSSH-130-D-06-F-LF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | KX14-60-K2-1 vs BSSH-130-D-06-F-LF |
AF2D-127-60-G-CMS-H2-P | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | KX14-60-K2-1 vs AF2D-127-60-G-CMS-H2-P |