Part Details for KX10-B-PP-RR by INA Bearings
Overview of KX10-B-PP-RR by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KX10-B-PP-RR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72527575
|
RS | Linear Ball Bearing, 15.875mm ID, 28.575mm OD, 38.1mm Width | INA Bearings (Schaeffler) KX10-B-PP-RR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$60.9000 / $71.6400 | RFQ |