Part Details for KX0607 by Bulgin
Overview of KX0607 by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KX0607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4097
|
Newark | Control Knob, Thermoplastic, 6.4Mm, Shaft Type:Round Shaft, Shaft Diameter:6.4Mm, Knob Material:Thermoplastic, Knob/Dial Style:Round With Pointer, Knob Diameter:21Mm, Product Range:- Rohs Compliant: Yes |Bulgin Limited KX0607 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$4.3000 / $6.9500 | Buy Now |
DISTI #
708-2953-ND
|
DigiKey | KNOB SMOOTH 0.250" PLASTIC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
288 In Stock |
|
$3.5750 / $8.1000 | Buy Now |
DISTI #
167-KX0607
|
Mouser Electronics | Knobs & Dials Control Knob RoHS: Compliant | 60 |
|
$3.5700 / $7.5400 | Buy Now |
DISTI #
71032710
|
RS | Control Knob | Bulgin KX0607 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1 |
|
$6.8800 / $8.1900 | Buy Now |
|
Onlinecomponents.com | Access Grub Screw Fixing And Collet Fixing RoHS: Compliant |
44 In Stock |
|
$3.7200 / $5.4600 | Buy Now |
DISTI #
77321773
|
Verical | Access Grub Screw Fixing And Collet Fixing RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 349 |
|
$2.6489 / $3.7500 | Buy Now |
DISTI #
51567800
|
Verical | Access Grub Screw Fixing And Collet Fixing RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1502 | Americas - 40 |
|
$5.0830 / $7.0980 | Buy Now |
DISTI #
KX0607-BUL
|
TME | Knob | 349 |
|
Buy Now | |
|
Master Electronics | Access Grub Screw Fixing And Collet Fixing RoHS: Compliant |
44 In Stock |
|
$3.7200 / $5.4600 | Buy Now |
Part Details for KX0607
KX0607 CAD Models
KX0607 Part Data Attributes
|
KX0607
Bulgin
Buy Now
|
Compare Parts:
KX0607
Bulgin
|
Samacsys Manufacturer | Bulgin |