Part Details for KWS10-5 by TDK-Lambda Corporation
Overview of KWS10-5 by TDK-Lambda Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for KWS10-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 5V 2A 10W 5-Pin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 1-OUTPUT 10 W AC-DC REG PWR SUPPLY MODULE | 80 |
|
$35.1152 / $43.8940 | Buy Now |
Part Details for KWS10-5
KWS10-5 CAD Models
KWS10-5 Part Data Attributes
|
KWS10-5
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
KWS10-5
TDK-Lambda Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,5LEAD,2.2 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | COMMERCIAL | |
Total Power Output-Max | 10 W |