Part Details for KWS-R-60 by Eaton Corporation
Overview of KWS-R-60 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for KWS-R-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KWS-R-60
|
Avnet Americas | LIMITRON FAST ACTING FUSE - Bulk (Alt: KWS-R-60) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$158.0304 / $170.0024 | Buy Now |
DISTI #
504-KWS-R-60
|
Mouser Electronics | Fuse Holder Accessories KWS-R-60 RoHS: Not Compliant | 0 |
|
$184.9700 / $187.9800 | Order Now |
Part Details for KWS-R-60
KWS-R-60 CAD Models
KWS-R-60 Part Data Attributes
|
KWS-R-60
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
KWS-R-60
Eaton Corporation
Electric Fuse, Fast Blow, 60A, 600VAC, 600VDC, 200000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 139.7 mm | |
Body Length or Diameter | 26.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 60 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |