KWS-R-150
Description: Electric Fuse, Fast Blow, 150A, 600VAC, 600VDC, 200000A (IR), Inline/holder,

Overview of KWS-R-150 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for KWS-R-150 by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # KWS-R-150
Avnet Americas LIMITRON FAST ACTING FUSE - Bulk (Alt: KWS-R-150) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 504-KWS-R-150
Mouser Electronics Industrial & Electrical Fuses LIMITRON FA FUSE RoHS: Not Compliant 0
  • 1 $399.5600
  • 5 $377.3300
  • 10 $332.9700
$332.9700 / $399.5600 Order Now

CAD Models for KWS-R-150 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KWS-R-150 by Eaton Corporation

KWS-R-150
Eaton Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 600 VDC: 100000
Blow Characteristic
FAST
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
200000 A
Rated Current
150 A
Rated Voltage(AC)
600 V
Rated Voltage(DC)
600 V
Reference Standard
CE; UL
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. KWS-R-150
    Eaton Corporation
    Electric Fuse, Fast Blow, 150A, 600VAC, 600VDC, 200000A (IR), Inline/holder,
    VS

Related Parts for KWS-R-150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KWS-R-150 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KWS-R-150 by Eaton Corporation

Select Manufacturer
Which Manufacturer of KWS-R-150 would you like to use for your alert(s)?
  • Please alert me when KWS-R-150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KWS-R-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KWS-R-150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KWS-R-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KWS-R-150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KWS-R-150 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: