Part Details for KWN-R-50 by Eaton Bussmann
Overview of KWN-R-50 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KWN-R-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4448
|
Newark | Limitron Fast Acting Fuse |Eaton Bussmann KWN-R-50 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.8900 / $229.9000 | Buy Now |
DISTI #
KWN-R-50-ND
|
DigiKey | FUSE LIMITRON FAST ACTING Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.8880 | Buy Now |
DISTI #
71446201
|
RS | Fuse Class RK1 Fast Blow Limitron 250V 50A | Bussmann by Eaton KWN-R-50 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$188.9100 | RFQ |
DISTI #
000000000001189174
|
Sager | Fuse Holder Accessories KWN-R-50 Min Qty: 10 | 0 |
|
$153.6800 / $158.6300 | Buy Now |