Part Details for KW80533NZ733128 by Intel Corporation
Overview of KW80533NZ733128 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for KW80533NZ733128
KW80533NZ733128 CAD Models
KW80533NZ733128 Part Data Attributes
|
KW80533NZ733128
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
KW80533NZ733128
Intel Corporation
RISC Microprocessor, 32-Bit, 733MHz, CMOS, PBGA479
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA, BGA479,26X26,50 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
JESD-30 Code | S-PBGA-B479 | |
JESD-609 Code | e0 | |
Number of Terminals | 479 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA479,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 733 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |