Part Details for KW45Z41083AFPBT by NXP Semiconductors
Overview of KW45Z41083AFPBT by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KW45Z41083AFPBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8722
|
Newark | K4W1 Hvqfn40/ Tray Rohs Compliant: Yes |Nxp KW45Z41083AFPBT RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 / $5.4000 | Buy Now |
DISTI #
568-KW45Z41083AFPBT-ND
|
DigiKey | K4W1 HVQFN40 Min Qty: 490 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.7446 | Buy Now |
DISTI #
KW45Z41083AFPBT
|
Avnet Americas | MCU 32-Bit KW45 ARM Cortex-M33 RISC 1MB Flash 1.8V to 3.6V 40-Pin HVQFN Tray - Trays (Alt: KW45Z41083AFPBT) Min Qty: 980 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.2359 | Buy Now |
DISTI #
771-KW45Z41083AFPBT
|
Mouser Electronics | RF Microcontrollers - MCU K4W1 HVQFN40 RoHS: Compliant | 0 |
|
$5.3900 / $5.5700 | Order Now |
Part Details for KW45Z41083AFPBT
KW45Z41083AFPBT CAD Models
KW45Z41083AFPBT Part Data Attributes
|
KW45Z41083AFPBT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KW45Z41083AFPBT
NXP Semiconductors
SoC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |