There are no models available for this part yet.
Overview of KW45B41Z53AFPBT by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KW45B41Z53AFPBT by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AK8705
|
Newark | K4W1 40Hvqfn/ Tray Rohs Compliant: Yes |Nxp KW45B41Z53AFPBT RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3300 / $5.4900 | Buy Now | |
DISTI #
568-KW45B41Z53AFPBT-ND
|
DigiKey | IC RF TXRX+MCU BLE 40HVQFN Min Qty: 490 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8419 | Buy Now | |
DISTI #
KW45B41Z53AFPBT
|
Avnet Americas | MCU 32-Bit KW45 ARM Cortex-M33 RISC 512KB Flash 1.8V to 3.6V 40-Pin HVQFN Tray - Trays (Alt: KW45B41Z53AFPBT) Min Qty: 980 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$4.3076 | Buy Now | |
DISTI #
771-KW45B41Z53AFPBT
|
Mouser Electronics | RF Microcontrollers - MCU K4W1 40HVQFN RoHS: Compliant | 0 |
|
$5.4800 / $5.6700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$4.6100 | Buy Now | ||
DISTI #
KW45B41Z53AFPBT
|
Avnet Silica | MCU 32-Bit KW45 ARM Cortex-M33 RISC 512KB Flash 1.8V to 3.6V 40-Pin HVQFN Tray (Alt: KW45B41Z53AFPBT) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for KW45B41Z53AFPBT by NXP Semiconductors
Part Data Attributes for KW45B41Z53AFPBT by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
13 Weeks
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
uPs/uCs/Peripheral ICs Type
|
Bluetooth SoC
|