Part Details for KW2-281CRB by Lucky Light Electronics Co Ltd
Overview of KW2-281CRB by Lucky Light Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Medical Imaging
Part Details for KW2-281CRB
KW2-281CRB CAD Models
KW2-281CRB Part Data Attributes
|
KW2-281CRB
Lucky Light Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KW2-281CRB
Lucky Light Electronics Co Ltd
7 Seg Numeric LED Display, 2-Character, 7mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Configuration | Common Cathode | |
Display Height | 7 mm | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 700 nm |