Part Details for KW104R2 by Littelfuse Inc
Overview of KW104R2 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for KW104R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4553
|
Newark | Ntc Thermistor 100K Ohm Epoxy Bead/ Bulk |Littelfuse KW104R2 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $2.0600 | Buy Now |
DISTI #
KW104R2-ND
|
DigiKey | THERM NTC 100KOHM 4140K BEAD Min Qty: 250 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7868 | Buy Now |
DISTI #
803-KW104R2
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 100K OHM 0.5C BEAD RoHS: Compliant | 0 |
|
$1.5800 / $3.1500 | Order Now |
|
Ozdisan Elektronik | THERMISTOR NTC 100K 0.5°C 4140K BEAD FREE HANGING | 0 |
|
$3.0662 / $3.3728 | RFQ |
Part Details for KW104R2
KW104R2 CAD Models
KW104R2 Part Data Attributes
|
KW104R2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KW104R2
Littelfuse Inc
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -80 °C | |
Package Length | 2.413 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 4140 K | |
Thermistor Application | TEMPERATURE SENSING |