Part Details for KW1-361CGA by Lucky Light Electronics Co Ltd
Overview of KW1-361CGA by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KW1-361CGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KW1-361CGA
|
TME | Display: LED, 7-segment, 9.1mm, 0.36", No.char: 1, green, 1÷1.5mcd Min Qty: 1 | 1453 |
|
$0.2430 / $0.8000 | Buy Now |
Part Details for KW1-361CGA
KW1-361CGA CAD Models
KW1-361CGA Part Data Attributes:
|
KW1-361CGA
Lucky Light Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KW1-361CGA
Lucky Light Electronics Co Ltd
7 Seg Numeric LED Display, 1-Character, 9.1mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Configuration | Common Cathode | |
Display Height | 9.1 mm | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 568 nm |